Amphenol97-3102A16-11PConnector Circular
Conn Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder Cup | |
| 16-11 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 34.92 | |
| 32.54 | |
| 32.54 |
Need a solid cylindrical cable housing connection? Then this standard cylindrical 97-3102A16-11P connector from Amphenol is right for you. This RCP connector has 2 contacts that are plated with silver. It has a receptacle type gender. It has a straight body orientation. Its shell size is 16-11. This circular connector has an operating temperature of -55 to 125 °C. This product is 34.92 mm long, 32.54 mm tall and 32.54 mm deep. It uses the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

