Amphenol97-3102A14S-1PConnector Circular
Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder Cup | |
| 14S-1 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 24.21 | |
| 30.15 | |
| 30.15 |
This input/output standard cylindrical 97-3102A14S-1P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 14S-1. It has a receptacle type gender. This RCP connector has 3 contacts that are plated with silver. It has a straight body orientation. This product is 24.21 mm long, 30.15 mm tall and 30.15 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

