Amphenol97-3101A-18-9PConnector Circular

Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port Medical

This mil-c-5015 circular 97-3101A18-9P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-9. This RCP connector has 7 contacts that are plated with silver. This product is 50.24 mm long with a diameter of 28.58 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.