Amphenol97-3101A-16-10PConnector Circular
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 16-10 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 25.4 | |
| 47.85 |
Look how much better your peripherals will perform when attaching this standard cylindrical 97-3101A-16-10P connector from Amphenol. It has a straight body orientation. Its shell size is 16-10. It has a receptacle type gender. This RCP connector has 3 contacts that are plated with silver. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 47.85 mm long with a diameter of 25.4 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

