Amphenol97-3100A20-33SConnector Circular

Conn Circular SKT 11 POS Solder ST Wall Mount 11 Terminal 1 Port Medical

Make a solid connection with this mil-c-5015 circular 97-3100A20-33S connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 20-33. This socket type connector has 11 contacts that are plated with silver. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 47.85 mm long, 38.1 mm tall and 38.1 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.