Amphenol97-3100A-18-1PConnector Circular
Conn Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Solder | |
| 18-1 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| Threaded | |
| 50.24 | |
| 34.93 | |
| 34.93 |
Connect your circular inputs with this mil-c-5015 circular 97-3100A-18-1P connector from Amphenol. This RCP connector has 10 contacts that are plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-1. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 50.24 mm long, 34.93 mm tall and 34.93 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

