Amphenol97-3057-1008(621)Backshells
Cable Clamp Backshell 180° 16/16S Shell Size Zinc Alloy Aluminum Alloy Medical
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Backshells | |
| 14.27 | |
| 16|16S | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Zinc Alloy | |
| -55 | |
| 125 | |
| Black | |
| Cable Clamp Backshell | |
| 28.45 | |
| 23.37 |
This cable clamp 97-3057-1008(621) connector accessory from Amphenol is ideal for a variety of cable connection situations. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 28.45 mm tall.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
