Reduced Price
TE Connectivity967116-1Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 18 POS 5mm Solder ST Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Shrouded Header (4 Sides) | |
| HDR | |
| 18 | |
| 3 | |
| Solder | |
| 5 | |
| Straight | |
| 5.5 | |
| 28VDC | |
| -40 | |
| 120 | |
| Carton | |
| 37.7 | |
| 31 | |
| 20.7 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

