HARTING Technology Group9670009974Connector Accessories
Connector Accessories Screw Lock Straight Brass Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 7318.14.10.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Screw Lock | |
| Connector D-Subminiature | |
| Straight | |
| Brass | |
| Nickel | |
| 5.3 | |
| 11 | |
| 4.5 |
Use this specially engineered screw lock 9670009974 connector accessory from Harting to finish your total connector assembly. It has a straight body orientation. This product is 4.5 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
