TE Connectivity966067-4Connector Terminals
Ferrules Terminal 18AWG Copper Gray M 12mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 18 | |
| 105 | |
| Polypropylene | |
| Box | |
| 12 | |
| 3.3 | |
| Gray | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

