Reduced Price
HARTING Technology Group9620150301Backshells
Bulkhead Mount Housing 180° 10A Shell Size Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 9620150301 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 10A | |
| 180° | |
| Die Cast Aluminum | |
| Single Lock | |
| -40 | |
| 125 | |
| Bulkhead Mount Housing | |
| 81 | |
| Han® |
Make connections with an extra layer of protection with this bulkhead housing 9620150301 connector accessory from Harting. It has a straight body orientation. This product is 81 mm long and 53 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

