LM Technologies961-0650Bluetooth
Bluetooth v5.0 (BLE) SMART SOC Class I 3Mbps 2V/5V 29-Pin SMD Module
| Compliant | |
| Active | |
| 8525.60.10.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Module | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller | |
| Class I | |
| 3 | |
| 2400 | |
| 2485 | |
| M2M | |
| -92 | |
| I2C/UART/USB | |
| 2|5 | |
| On Board | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.55 |
| Package Width | 12.71 |
| Package Length | 18.9 |
| PCB changed | 29 |
| Supplier Package | SMD Module |
| 29 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

