Grayhill95CW06D5GWTSwitch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.53N SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 500000 | |
| 3.53 | |
| Clear | |
| 8.9 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 4 | |
| Nylon Thermoplastic | |
| Straight | |
| -25 | |
| 70 | |
| Tube | |
| 3.91 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
Apply pressure and turn your circuit on with this washable 95CW06D5GWT tactile switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The 95CW06D5GWT tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This round button actuator is clear.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

