Grayhill95CW06C3JTSwitch Tactile
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.55N SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 500000 | |
| 2.55 | |
| Red | |
| 6.3 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 4 | |
| Nylon Thermoplastic | |
| Straight | |
| -25 | |
| 70 | |
| Tube | |
| 6.3 | |
| 6.8 | |
| 3.91 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
Apply pressure and turn your circuit on with this washable 95CW06C3JT tactile switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The 95CW06C3JT tactile switch has a j-lead termination style. The maximum DC voltage rating is 12 VDC. This round button actuator is red. This product is 6.3 mm long, 3.91 mm tall and 6.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

