Reduced Price

Grayhill95CW06B1JRTSwitch Tactile

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.57N SMD T/R

The washable 95CW06B1JRT tactile switch from Grayhill lets you quickly turn on your system by use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95CW06B1JRT tactile switch has a j-lead termination style. This round button actuator is brown. This product is 6.8 mm deep. The maximum DC voltage rating is 12 VDC.

Import TariffMay apply to this part

890 parts: Ships tomorrow

    Total$460.66Price for 890

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1909+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      890
      Maximum Of:
      890
      Country Of origin:
      China
         
      • Price: $0.5176
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1909+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 890 parts
      • Price: $0.5176

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.