Grayhill95C12C4GWRTSwitch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Non Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 500000 | |
| 2.55 | |
| Red | |
| 3.79 | |
| 13.95 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 5 | |
| Nylon Thermoplastic | |
| Straight | |
| -25 | |
| 70 | |
| Tape and Reel | |
| 15 | |
| 7.39 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
Turn on or off your circuit simply by applying pressure to this non washable 95C12C4GWRT tactile switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The 95C12C4GWRT tactile switch has a gull wing termination style. This product is 15 mm deep. The maximum DC voltage rating is 12 VDC. This red round button actuator is 3.79 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

