Grayhill95C12C3GWRTSwitch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Non Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 1000000 | |
| 1.57 | |
| Brown | |
| 3.79 | |
| 13.95 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 5 | |
| Nylon Thermoplastic | |
| Straight | |
| -25 | |
| 70 | |
| Tape and Reel | |
| 15 | |
| 7.39 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
Turn on or off your circuit simply by applying pressure to this non washable 95C12C3GWRT tactile switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The 95C12C3GWRT tactile switch has a gull wing termination style. This brown round button actuator is 3.79 mm long. This product is 15 mm deep. The maximum DC voltage rating is 12 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

