Grayhill95C12A3GWRTSwitch Tactile

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

With just a change in pressure this non washable 95C12A3GWRT tactile switch from Grayhill can turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The 95C12A3GWRT tactile switch has a gull wing termination style. This product is 15 mm deep. The maximum DC voltage rating is 12 VDC. This brown round button actuator is 0.79 mm long.

No Stock Available

Quantity Increments of 1 Minimum 700
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.8256
    1. 1+$0.8256
    2. 1400+$0.5767
    3. 5600+$0.4764

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.