Grayhill95C06F4GWRTSwitch Tactile

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R

The non washable 95C06F4GWRT tactile switch from Grayhill lets you quickly turn on your system by use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95C06F4GWRT tactile switch has a gull wing termination style. This red round button actuator is 3.78 mm long. The maximum DC voltage rating is 12 VDC. This product is 6.2 mm long, 7.5 mm tall and 10.16 mm deep.

7,000 parts: Ships in 2 days

    Total$0.77Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      7001+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Vietnam
      • In Stock: 7,000 parts
      • Price: $0.7676

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.