Grayhill95C06F3GWTSwitch Tactile

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Tube

The non washable 95C06F3GWT tactile switch from Grayhill lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The 95C06F3GWT tactile switch has a gull wing termination style. This product is 6.2 mm long, 7.5 mm tall and 10.16 mm deep. The maximum DC voltage rating is 12 VDC. This brown round button actuator is 3.78 mm long.

No Stock Available

Quantity Increments of 1 Minimum 154
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.4587
    1. 1+$0.4587
    2. 1000+$0.3131
    3. 5000+$0.2823

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.