Grayhill95C06D3GWRTSwitch Tactile

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

Turn on or off your circuit simply by applying pressure to this non washable 95C06D3GWRT tactile switch from Grayhill. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95C06D3GWRT tactile switch has a gull wing termination style. This round button actuator is brown. This product is 6.2 mm long, 9.5 mm tall and 9 mm deep. The maximum DC voltage rating is 12 VDC.

No Stock Available

Quantity Increments of 1 Minimum 380
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.6421
    1. 1+$0.6421
    2. 1140+$0.3625
    3. 5320+$0.2823

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.