Grayhill95C06C2RATSwitch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Non Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 1000000 | |
| 0.98 | |
| Black | |
| 3.29 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3.5 | |
| Nylon Thermoplastic | |
| Right Angle | |
| -25 | |
| 70 | |
| Bulk | |
| 7.4 | |
| 6.55 | |
| 7.2 | |
| 8.5 | |
| 8.69 | |
| 7.2 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
Want to use a force of pressure to turn on your circuit? Check out this non washable 95C06C2RAT tactile switch from Grayhill. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The 95C06C2RAT tactile switch has a PC pin termination style. The maximum DC voltage rating is 12 VDC. This product is 8.5 mm long, 7.2 mm tall and 8.69 mm deep. This black round button actuator is 3.29 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

