Grayhill95C06A4RATSwitch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Non Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 500000 | |
| 2.55 | |
| Red | |
| 0.59 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3.5 | |
| Nylon Thermoplastic | |
| Right Angle | |
| -25 | |
| 70 | |
| Bulk | |
| 7.4 | |
| 6.55 | |
| 7.2 | |
| 8.5 | |
| 5.99 | |
| 7.2 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

