Grayhill95C06A3RATSwitch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Non Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 1000000 | |
| 1.57 | |
| Brown | |
| 0.59 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3.5 | |
| Nylon Thermoplastic | |
| Right Angle | |
| -25 | |
| 70 | |
| Bulk | |
| 7.4 | |
| 6.55 | |
| 7.2 | |
| 8.5 | |
| 5.99 | |
| 7.2 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
This non washable 95C06A3RAT tactile switch from Grayhill will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95C06A3RAT tactile switch has a PC pin termination style. The maximum DC voltage rating is 12 VDC. This brown round button actuator is 0.59 mm long. This product is 8.5 mm long, 7.2 mm tall and 5.99 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

