Grayhill95C06A2RATSwitch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Non Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 1000000 | |
| 0.98 | |
| Black | |
| 0.59 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3.5 | |
| Nylon Thermoplastic | |
| Right Angle | |
| -25 | |
| 70 | |
| Bulk | |
| 7.4 | |
| 6.55 | |
| 7.2 | |
| 8.5 | |
| 5.99 | |
| 7.2 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
Wow! This non washable 95C06A2RAT tactile switch from Grayhill is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95C06A2RAT tactile switch has a PC pin termination style. This black round button actuator is 0.59 mm long. The maximum DC voltage rating is 12 VDC. This product is 8.5 mm long, 7.2 mm tall and 5.99 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

