Grayhill95C06A2GWTSwitch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Non Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 1000000 | |
| 0.98 | |
| Black | |
| 2 | |
| 7.95 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1.4 | |
| 4.5 | |
| Nylon Thermoplastic | |
| Straight | |
| -25 | |
| 70 | |
| Tube | |
| 6.2 | |
| 6.2 | |
| 3.5 | |
| 6.2 | |
| 9 | |
| 4.29 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
Turn on or off your circuit simply by applying pressure to this non washable 95C06A2GWT tactile switch from Grayhill. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95C06A2GWT tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This product is 6.2 mm long, 4.29 mm tall and 9 mm deep. This round button actuator is black.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

