Grayhill95C04A5GWRTSwitch Tactile

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 3.14N SMD T/R

The non washable 95C04A5GWRT tactile switch from Grayhill lets you quickly turn on your system by use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95C04A5GWRT tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This orange rectangular button actuator is 1.5 mm long. This product is 7.2 mm long, 5 mm tall and 3.5 mm deep.

32,400 parts: Ships in 2 days

    Total$62.70Price for 190

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 32,400 parts
      • Price: $0.330

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.