Amphenol Communications Solutions95735-106LFConnector Headers and PCB Receptacles
Clincher™ Flex Connectors, Vertical Header, Single row, 6 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2/Contact | |
| 1500V | |
| 5000 | |
| 15 | |
| -65 | |
| 130 | |
| 100 | |
| Bag | |
| 20.32 | |
| 5.54 | |
| 9.8 | |
| Through Hole |
Think of FCI's shrouded 95735-106LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 1500 V. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. It uses the solder termination method. 95735-106LF is housed in black plastic. This connector has an operating temperature of -65 to 130 °C. This product is 20.32 mm long, 9.8 mm tall and 5.54 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

