Molex95623-2881Connector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 125VDC | |
| 1000 | |
| 100 | |
| 2500 | |
| No | |
| Tin | |
| -40 | |
| Shielding | Yes |
| 85 | |
| Tray | |
| Single | |
| 6.3 | |
| 17.3 | |
| 16.5 | |
| Modular Jack 8/8, RJ45 | |
| No | |
| Tab Direction | Up |
| 11.43 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

