Switchcraft953XSwitch Push Button
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 30VA Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Button | |
| N.O./N.C. | |
| Threaded | |
| 0.25 | |
| 30 | |
| Red | |
| 2.9 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| Straight | |
| 1/4-32 | |
| 11.1 | |
| 5.2 | |
| 11.1 | |
| 17.6 |
Ideal for low current and low voltage circuits, this 953X push button switch from Switchcraft will allow you to switch from connected to disconnected state. It has a SPDT configuration. This device has a maximum current rating of 0.25. The 953X push switch has a solder lug termination style. This product is 17.6 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
