Reduced Price
Amphenol Communications Solutions95293-101-06LFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,6 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 130 | |
| Bulk | |
| 15.24 | |
| 4.83 | |
| 9.65 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this unshrouded 95293-101-06LF header connector from FCI. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 95293-101-06LF is housed in black thermoplastic. This product is 15.24 mm long, 9.65 mm tall and 4.83 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

