Amphenol Communications Solutions95278-101-50LFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 50 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating

As an added safety precaution, the unshrouded 95278-101-50LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 95278-101-50LF is housed in black thermoplastic. This product is 63.5 mm long, 9.7 mm tall and 7.3 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.

1,007 parts: Ships in 3 days

    Total$63.20Price for 20

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,007 parts
      • Price: $3.16

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.