Reduced Price
Amphenol Communications Solutions95278-101-14LFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| 20 | |
| -65 | |
| 125 | |
| Bag | |
| 17.78 | |
| 7.3 | |
| 9.7 | |
| BergStik® | |
| Surface Mount |
This unshrouded 95278-101-14LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 95278-101-14LF is housed in black thermoplastic. This product is 17.78 mm long, 9.7 mm tall and 7.3 mm deep. This connector has an operating temperature of -65 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

