Molex950097667Connector Telephone and Telecom
Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| F | |
| 8 | |
| 6 | |
| 1 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 125VDC | |
| 2500 | |
| No | |
| -40 | |
| 80 | |
| Tray | |
| Single | |
| 2.67 | |
| 14.91 | |
| 20.57 | |
| 16 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

