EVERLIGHT Electronics Co., Ltd95-21SURC/S530-A3/TR7LEDs
LED Uni-Color Red 632nm 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 600mcd | |
| 624 | |
| 632 | |
| 25 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Brilliant Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 2.1 |
| Package Length | 2.2 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

