Grayhill94HFC10TSwitch DIP
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Flush Screwdriver | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 0.03@30VDC | |
| 30 | |
| 250Vrms | |
| 5000 | |
| 50 | |
| 10000 | |
| 10000 | |
| BCD Complement | |
| 0 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 9.91 | |
| 9.65 | |
| 5.72 | |
| 9.91 | |
| 9.65 | |
| 5.72 |
Does your printed circuit board need some type of electronic flow control? The 94HFC10T dual in-line package switch, developed by Grayhill, is the component you need. This device has a maximum current rating of 0.03 A @ 30VDC. It has a SP10T configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 94HFC10T DIP switch has a PC pin termination style. This product is 9.91 mm long, 5.72 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

