Grayhill94HFB16RATSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Flush Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.03@30VDC | |
| 30 | |
| 250Vrms | |
| 5000 | |
| 50 | |
| 10000 | |
| 10000 | |
| Hexadecimal | |
| 0 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 2.54 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 10.92 | |
| 7.8 | |
| 10.16 | |
| 10.92 | |
| 7.8 | |
| 10.16 |
Thanks to the 94HFB16RAT dual in-line package switch from Grayhill, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.03 A @ 30VDC. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 94HFB16RAT DIP switch has a PC pin termination style. This product is 10.92 mm long, 10.16 mm tall and 7.8 mm deep. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

