Grayhill94HCB10RATSwitch DIP

Switch DIP N.O./N.C. SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

The 94HCB10RAT dual in-line package switch, developed by Grayhill, can give you electronic flow control within your printed circuit board. It has a SP10T configuration. This device has a maximum current rating of 0.03 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 94HCB10RAT DIP switch has a PC pin termination style. This product is 10.92 mm long, 10.16 mm tall and 11.48 mm deep. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm.

18 parts: Ships in 2 days

    Total$5.14Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2437+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 18 parts
      • Price: $5.142

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.