Grayhill94HBB10WRTSwitch DIP

Switch DIP N.O./N.C. SP10T 10 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R

Does your printed circuit board need some type of electronic flow control? The 94HBB10WRT dual in-line package switch, developed by Grayhill, is the component you need. It has a SP10T configuration. This device has a maximum current rating of 0.03 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 94HBB10WRT DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 9.91 mm long, 11.94 mm tall and 12.7 mm deep.

1,350 parts: Ships in 2 days

    Total$64.41Price for 19

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,350 parts
      • Price: $3.39

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.