Grayhill94HBB08RATSwitch DIP
Switch DIP N.O./N.C. SP8T 8 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Knob | |
| SP8T | |
| N.O./N.C. | |
| 8 | |
| 0.03@30VDC | |
| 30 | |
| 250Vrms | |
| 5000 | |
| 50 | |
| 10000 | |
| 10000 | |
| Octal | |
| 6.86 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 2.54 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 10.92 | |
| 7.16 | |
| 10.16 | |
| 10.92 | |
| 14.02 | |
| 10.16 |
This 94HBB08RAT dual in-line package switch from Grayhill can be easily customized and designed to be used on a printed circuit board. It has a SP8T configuration. This device has a maximum current rating of 0.03 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 94HBB08RAT DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 10.92 mm long, 10.16 mm tall and 14.02 mm deep. This product's terminal pitch is 2.54 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

