Grayhill94HAB16TSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Flush Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.03@30VDC | |
| 30 | |
| 250Vrms | |
| 5000 | |
| 50 | |
| 10000 | |
| 10000 | |
| Hexadecimal | |
| 0 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 9.91 | |
| 9.65 | |
| 5.72 | |
| 9.91 | |
| 9.65 | |
| 5.72 |
Does your printed circuit board need some type of electronic flow control? The 94HAB16T dual in-line package switch, developed by Grayhill, is the component you need. It has a SP16T configuration. This device has a maximum current rating of 0.03 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 94HAB16T DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 9.91 mm long, 5.72 mm tall and 9.65 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

