Grayhill94HAB10WRTSwitch DIP

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R

Easily customize your printed circuit with the use of the 94HAB10WRT dual in-line package switch, designed from Grayhill. This device has a maximum current rating of 0.03 A @ 30VDC. It has a SP10T configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 94HAB10WRT DIP switch has a gull wing termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 9.91 mm long, 5.72 mm tall and 12.7 mm deep.

51 parts: Ships tomorrow

    Total$3.43Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      51
      Country Of origin:
      United States of America
         
      • Price: $3.431
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 51 parts
      • Price: $3.431

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.