Grayhill94HAB10RATSwitch DIP

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Easily customize your printed circuit with the use of the 94HAB10RAT dual in-line package switch, designed from Grayhill. It has a SP10T configuration. This device has a maximum current rating of 0.03 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 94HAB10RAT DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 10.92 mm long, 10.16 mm tall and 7.8 mm deep.

16 parts: Ships in 2 days

    Total$4.36Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2549+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      United States of America
      • In Stock: 16 parts
      • Price: $4.359

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.