Illinois Capacitor944U700K142ACMCapacitor Film
Cap Film 70uF 1400V PP 10%( 84.5 X 64mm) Screw Mount Screw Plastic Cylindrical Can 0.0014 Ohm 85°C
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.25.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 70uF | |
| 10% | |
| 1400VDC | |
| 0.0014 | |
| PP | |
| Plastic Cylindrical Can | |
| Screw Mount | |
| Screw | |
| 84.5 X 64 | |
| -40 | |
| 85 | |
| 84.5 | |
| 64 |
944U700K142ACM plastic film capacitor from Cornell Dubilier is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 1400 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 70uF. This product is 64 mm tall with a diameter of 84.5 mm. It has a tolerance of 10%. The 944U700K142ACM polypropylene film capacitor has a screw terminal termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

