Illinois Capacitor942C20S1K-FCapacitor Film
Cap Film 0.01uF 2000V PP 10%( 12 X 34mm) Axial 0.05 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.01uF | |
| 10% | |
| 2000VDC|500VAC | |
| 0.05 | |
| PP | |
| Low Inductance|Very High Peak Current | |
| Wound | |
| Through Hole | |
| Axial | |
| 12 X 34 | |
| -55 | |
| 105 | |
| 12(Max) | |
| 34(Max) | |
| 1 | |
| 41 |
This 942C20S1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC|500VAC. This part has a maximum operating temperature of 105 °C. The 942C20S1K-F part has an axial termination style. Its capacitance value is 0.01uF. This product is 34(Max) mm long with a diameter of 12(Max) mm. It has a tolerance of 10%. This part has a lead diameter of 1 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

