50-75% Off
Illinois Capacitor942C12P9K-FCapacitor Film
Cap Film 0.9uF 1200V PP 10%( 31 X 64mm) Axial 0.005 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.9uF | |
| 10% | |
| 1200VDC|430VAC | |
| 0.005 | |
| PP | |
| Wound | |
| Through Hole | |
| Axial | |
| 31 X 64 | |
| -55 | |
| 105 | |
| 31(Max) | |
| 64(Max) | |
| 1.2 |
This 942C12P9K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1200 VDC|430VAC. This part has a maximum operating temperature of 105 °C. This product is 64(Max) mm long with a diameter of 31(Max) mm. Its capacitance value is 0.9uF. This part has a lead diameter of 1.2 mm. It has a tolerance of 10%. The 942C12P9K-F part has an axial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

