Illinois Capacitor940C6P33K-FCapacitor Film
Cap Film 0.33uF 600V PP 10%( 13.5 X 34mm) Axial 0.009 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.33uF | |
| 10% | |
| 600VDC|275VAC | |
| 0.009 | |
| PP | |
| High Pulse Current|Low Inductance|Self Healing | |
| Through Hole | |
| Axial | |
| 13.5 X 34 | |
| -55 | |
| 105 | |
| 13.5(Max) | |
| 34(Max) | |
| 0.8 | |
| 41 |
This 940C6P33K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 600 VDC|275VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm. It has a tolerance of 10%. Its capacitance value is 0.33uF. This product is 34(Max) mm long with a diameter of 13.5(Max) mm. The 940C6P33K-F part has an axial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

