Illinois Capacitor940C16W1P5K-FCapacitor Film

Cap Film 1.5uF 1600V PP 10%( 42 X 54mm) Axial 0.004 Ohm 105°C

This 940C16W1P5K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|630VAC. This part has a maximum operating temperature of 105 °C. This product is 54(Max) mm long with a diameter of 42(Max) mm. The 940C16W1P5K-F part has an axial termination style. It has a tolerance of 10%. This part has a lead diameter of 1.2 mm. Its capacitance value is 1.5uF.

303 parts: Ships in 2 days

    Total$77.64Price for 4

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 303 parts
      • Price: $19.41

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.