Illinois Capacitor940C16P68K-FCapacitor Film
Cap Film 0.68uF 1600V PP 10%( 32.5 X 46mm) Axial 0.006 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.68uF | |
| 10% | |
| 500VAC|1600VDC | |
| 0.006 | |
| PP | |
| Through Hole | |
| Axial | |
| 32.5 X 46 | |
| -55 | |
| 105 | |
| 32.5(Max) | |
| 46(Max) | |
| 1.2 |
This 940C16P68K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|630VAC. This part has a maximum operating temperature of 105 °C. The 940C16P68K-F part has an axial termination style. This product is 46(Max) mm long with a diameter of 32.5(Max) mm. This part has a lead diameter of 1.2 mm. Its capacitance value is 0.68uF. It has a tolerance of 10%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

