Illinois Capacitor940C16P15K-FCapacitor Film
Cap Film 0.15uF 1600V PP 10%( 21.5 X 34mm) Axial 0.005 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.15uF | |
| 10% | |
| 1600VDC|500VAC | |
| 0.005 | |
| PP | |
| Low Inductance|Self Healing|High Pulse Current | |
| Through Hole | |
| Axial | |
| 21.5 X 34 | |
| -55 | |
| 105 | |
| 21.5(Max) | |
| 34(Max) | |
| 1 | |
| 41 |
This 940C16P15K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|630VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. The 940C16P15K-F part has an axial termination style. This part has a lead diameter of 1 mm. Its capacitance value is 0.15uF. This product is 34(Max) mm long with a diameter of 21.5(Max) mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

